Si-EB8045C

Silicon Labs
634-SI-EB8045C
Si-EB8045C

製造商:

說明:
介面開發工具 SiWx917 Wi-Fi 6 Co-processor Arduino Shield Adapter Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 介面開發工具
RoHS:  
Adapter Boards
品牌: Silicon Labs
封裝: Bulk
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SiWx917
類型: RF System on a Chip - SoC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Si-EB8045C Shield Adapter Board

Silicon Labs Si-EB8045C Shield Adapter Board is an excellent way to explore and evaluate SiWx917 and co-processor radio boards with external hosts through the Shield interface. The Silicon Labs Si-EB8045C features a built-in SPI data interface (SDIO via optional header row), UART, I2C, low-power signals, and power. The SPI connects to an Arduino Uno-compatible development platform, allowing users to configure it as an external host for the SiWx917 network/radio co-processor.