107990053

Seeed Studio
713-107990053
107990053

製造商:

說明:
音訊 IC 開發工具 ReSpeaker Mic Array

庫存量: 440

庫存:
440 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$526.08 HK$526.08
HK$461.55 HK$2,307.75

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 音訊 IC 開發工具
Evaluation Modules
ReSpeaker Mic Array
XVF-3000
5 V
品牌: Seeed Studio
尺寸: 70 mm x 70 mm x 13.3 mm
產品類型: Audio IC Development Tools
系列: ReSpeaker
原廠包裝數量: 1
子類別: Development Tools
每件重量: 331.128 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99

ReSpeaker Mic Array v2.0

Seeed Studio ReSpeaker Mic Array v2.0 is a hardware-based solution for creating or adding a voice-interface to projects. This far-field microphone array device is capable of detecting voices up to 5m away even with background noise. The onboard hardware-enabled algorithms are powered by the XMOS XVF-3000. The v2.0 mic array has several improvements, including the reduction of microphones and the improved performance of the XMOS XVF-3000. This includes an improved full duplex AEC to deliver increased performance with fewer microphones.