BM2P189TF-EVK-001

ROHM Semiconductor
755-BM2P189TFEVK001
BM2P189TF-EVK-001

製造商:

說明:
電源管理 IC 開發工具 BM2P189TF Non-Isolation Buck Converter (COMPACT Series) 3.0W Output PWR, 18V Output V,0.167A

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.44 HK$318.44

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
AC/DC Converter
90 VAC to 264 VAC
18 V
BM2P189TF
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 65 C
最低工作溫度: - 10 C
輸出電流: 167 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

AC/DC Converter Evaluation Boards

ROHM Semiconductor AC/DC Converter Evaluation Boards are designed around the AC/DC 650V Converter ICs and support low power consumption. The AC/DC Converter Evaluation Boards offer a built-in current detection resistor, leading to a compact power supply design. These ROHM eval boards feature an input voltage range of 90Vac to 264Vac and an input frequency range of 47Hz to 63Hz. The AC/DC Converter Evaluation Boards are ideal for AC adapters, household appliances, industrial equipment, LED lights, A/C units, and cleaner applications.

BM2P189TF Reference Board

ROHM Semiconductor BM2P189TF Reference Board features an output voltage of 18V from the input of 90VAC to 264VAC. The output current supplies up to 0.167A. The BM2P189TFEVK001 Reference Board utilizes the BM2P189TF PWM method DC/DC converter IC with built-in 650V MOSFET, allowing the converter to contribute to low power consumption. ROHM BM2P189TF PWM method DC/DC converter IC has a built-in current detection resistor and a compact power supply design. The BM2P189TFEVK001 Reference Board is ideal for LED lights, A/C units, and cleaner applications.