BM2P016-EVK-002

ROHM Semiconductor
755-BM2P016-EVK-002
BM2P016-EVK-002

製造商:

說明:
電源管理 IC 開發工具 BM2P016 Non-Isolation Buck Converter ( Low-Middle Power High Precision Series ) 12W Output PWR, 12V Output V,1A

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$867.79 HK$867.79

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
AC/DC Primary/Secondary Side Controller
90 VAC to 264 VAC
12 V
BM2P016
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 65 C
最低工作溫度: - 10 C
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

AC/DC Converter ICs

ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and pulse width modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products with an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These ROHM converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.