ISL94216EVKIT1Z

Renesas / Intersil
968-ISL94216EVKIT1Z
ISL94216EVKIT1Z

製造商:

說明:
電源管理 IC 開發工具 ISL94216 EVAL KIT 1 - F/U/W ISL94216 EVAL - RoHS COMPLIANT

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,544.17 HK$2,544.17
HK$2,541.54 HK$12,707.70

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
48 V
48 V
ISL94216
ISL94216
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ISL94216EVKIT1Z Evaluation Kit

Renesas Electronics ISL94216EVKIT1Z Evaluation Kit evaluates ISL94216 16-cell battery front end ICs that support I2C, SPI, and single-wire protocols. This battery front end is an essential component of any battery management system (BMS) that periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. This evaluation kit operates at -40°C to 85°C ambient temperature range and stored at -55°C to 125°C temperature range. The evaluation kit offers 62V high hotplug rating and 3.3V integrated regulator.This evaluation kit features high-side CFET/DFET drivers, charge/load wakeup detection circuitry, and 4-pin GPIO port. The ISL94216EVKIT1Z kit is ideal for use in telecom and server farms, solar farms, energy storage systems, home appliances, cordless power, and gardening tools.