RPM DC/DC Converter Evaluation Modules

RECOM Power RPM DC/DC Converter Evaluation Modules provide evaluation platforms for RPM buck regulator modules. These evaluation boards generate a constant output voltage with an output current of up to 1A, 2A, 3A, or 6A from an external DC source. The RPM modules evaluate all the functions of RPM DC/DC converters, like trimming, sequencing, soft-start, enable, and sensing. RECOM Power RPM Evaluation Modules also evaluate the behavior in overload or overtemperature. The series offers thermal design considerations and a EMI class B filter.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 輸入電壓 輸出電壓 評估工具 系列
RECOM Power 電源管理 IC 開發工具 3-17Vin 5.0Vout 1A Eval 1庫存量
最少: 1
倍數: 1

Evaluation Modules Voltage Regulator - Switching Regulator 3 V to 17 V 5 V RPM5.0-1.0 RPM-1.0-EVM-1
RECOM Power 電源管理 IC 開發工具 3-17Vin 3.3Vout 1A Eval 70工廠有庫存
最少: 1
倍數: 1

Evaluation Modules Voltage Regulator - Switching Regulator 3 V to 17 V 3.3 V RPM3.3-1.0 RPM-1.0-EVM-1