QPC7338PCBA-410

Qorvo
772-QPC7338PCBA-410
QPC7338PCBA-410

製造商:

說明:
介面開發工具 MCM, 5V, Voltage Controlled Tilt Board,

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,311.88 HK$2,311.88

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 介面開發工具
RoHS:  
Bag
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: QPC7338
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPC7338PCBA Evaluation Board

Qorvo QPC7338PCBA Evaluation Board is a demonstration and development platform for the QPC7338 Voltage Variable Equalizer. The QPC7338 is a voltage-controlled variable equalizer with a cable compensated response employing an SOI (Silicon-on-Insulator) attenuator. The device is optimized for DOCSIS 4.0 ESD downstream path applications between 45MHz and 1718MHz. The QPC7338 features an 18dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 3mA supply current.