PAC5527AEVK1

Qorvo
772-PAC5527AEVK1
PAC5527AEVK1

製造商:

說明:
電源管理 IC 開發工具 48V BLDC Motor Controller & Driver w/ Ch

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,377.92 HK$1,377.92

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
PAC5527A
PAC5527
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bag
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

智慧馬達控制器

Qorvo智慧馬達控制器提供完整、智慧的BLDC/PMSM馬達控制與驅動解決方案組合。這些裝置為工業和汽車市場的有感測器和無感測器應用提供了各種硬體、韌體和工具。Qorvo智慧馬達控制器整合了所有必備的類比與電源管理周邊裝置,搭載32位元Arm® Cortex® M0或M4F微控制器 (MCU),並支援44V至600V的輸入電壓範圍。

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.