PAC5556AEVK1

Qorvo
772-PAC5556AEVK1
PAC5556AEVK1

製造商:

說明:
電源管理 IC 開發工具 600V High Performance BLDC Controller &

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,284.38 HK$1,284.38

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
110 VAC to 220 VAC
PAC5556A
PAC5556
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bag
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PAC5556EVKx Development Kits

Qorvo PAC5556EVKx Development Kits are complete evaluation and prototyping platforms for the PAC5556 Power Application Controllers. These development kits offer access to each PAC5556 device's signals through a series of header connectors. Qorvo PAC5556EVKx features a USB-to-UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual COM Port. A graphical user interface (GUI) software suite can then be employed to control application features. These development kits also allow access to the SWD and JTAG ports of the PAC5556 controller, enabling flash memory programming and real-time debugging.