RDK-928

Power Integrations
869-RDK-928
RDK-928

製造商:

說明:
電源管理 IC 開發工具 Reference Design Kit for INN4073C InnoSwitch4-CZ PowiGaN

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Kits
AC/DC Converter
90 V to 265 V
INN4073C, CPZ1062M, MIN1072M
InnoSwitch
品牌: Power Integrations
尺寸: 45 mm x 45 mm
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: InnoSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RDK-928 Reference Design Kit

Power Integrations RDK-928 Reference Design Kit demonstrates a 60W USB PD 3.0 Power Supply circuit based on the INN4073C InnoSwitch™ 4-CZ Flyback Switcher and the CPZ1062M ClampZero™ Active Clamp IC. The InnoSwitch4-CZ Switchers combine with the ClampZero Active Clamp ICs to dramatically improve the efficiency of flyback power converters, especially those requiring a compact form factor. Power Integrations RDK-928 Reference Design Kit provides a 5V, 9V, 15V, or 20V output at 3A. This design shows the high power density and efficiency possible due to the high level of integration of the INN4073C InnoSwitch4-CZ and the CPZ1062M ClampZero Active Clamp IC. The Reference Design Kit also incorporates the input capacitor volume-reduction capabilities of the MIN1072M MinE-CAP IC.