P2110-EVAL-01

Powercast
582-P2110-EVAL-01
P2110-EVAL-01

製造商:

說明:
電源管理 IC 開發工具 EvalBrd PIC MCU w/ nanoWatt XLP

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,065.14 HK$10,065.14

商品屬性 屬性值 選擇屬性
Powercast
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Energy Harvesting
1.8 V to 5.25 V
P2110
P2110
品牌: Powercast
用於: TX91501
接口類型: SMA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 548.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Lifetime Power® Energy Harvesting Development Kit

Powercast Lifetime Power® Energy Harvesting Development Kit  is a complete demonstration and development platform for creating battery-free wireless sensors (passive wireless sensor tags) powered by RF energy (radio waves). It is designed and configured for extremely low power operation, and the firmware is pre-installed for out-of-the-box operation.