PIM482

Pimoroni
397-PIM482
PIM482

製造商:

說明:
音訊 IC 開發工具 Pirate Audio: Headphone Amp for Raspberry Pi

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Pimoroni
產品類型: 音訊 IC 開發工具
Evaluation Modules
Headphone
PAM8908
品牌: Pimoroni
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 65 mm x 30.5 mm x 9.5 mm
接口類型: I2S, SPI
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 57.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518402000
ECCN:
EAR99

Pirate Audio: Accessories for Raspberry Pi

Pimoroni Pirate Audio: Accessories for Raspberry Pi include a speaker (PIM485), 3W stereo amp (PIM484), line-out (PIM483), and headphone amp (PIM482) for Raspberry Pi. The Pirate Audio is a range of all-in-one audio boards for Raspberry Pi with high-quality audio, IPS displays for album art, and tactile buttons for playback control. This pirate audio also comes with a custom pirate audio software and installer that makes setting up easy.