PIM455

Pimoroni
397-PIM455
PIM455

製造商:

說明:
電源管理 IC 開發工具 HT0740 40V / 10A Switch Breakout

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$133.99 HK$133.99

商品屬性 屬性值 選擇屬性
Pimoroni
產品類型: 電源管理 IC 開發工具
Breakout Boards
Gate Driver
3.3 V/5 V
40 V
HT0740
品牌: Pimoroni
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 23 mm x 21 mm x 12 mm
接口類型: I2C
輸出電流: 10 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109150
TARIC:
8473302000
ECCN:
EAR99

PIM455 HT0740 Switch Breakout Board

Pimoroni PIM455 HT0740 Switch Breakout Board is a fully isolated and I2C controllable switch that can switch big loads up to 40V at 10A. This breakout board comes with sturdy screw terminals that allow connection to the load and little white status LED for visual feedback. Pimoroni PIM455 Breakout Board features HT0740 MOSFET driver chip, TCA9554A I2C expander chip, and TPN2R304PL MOSFET. This breakout board incorporates reverse polarity protection and is compatible with all the 40-pin Raspberry Pi models and Arduino.