MTD-01

OSEPP Electronics
375-MTD-01
MTD-01

製造商:

說明:
電源管理 IC 開發工具 Motor Driver Module

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$144.59 HK$144.59

商品屬性 屬性值 選擇屬性
OSEPP Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V
5 V
L298
品牌: OSEPP Electronics
封裝: Blister Pack
產品類型: Power Management IC Development Tools
原廠包裝數量: 2
子類別: Development Tools
每件重量: 45.359 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

MTD-01 Motor Driver Module

OSEPP MTD-01 Motor Driver Module is an Arduino® compatible module with the ability to control motor direction and speed. The MTD-01 motor driver module incorporates L298 dual h bridge driver. This driver can drive a four-wire stepper motor or two DC motors simultaneously. The MTD-01 Motor Driver Module offers a 5V linear regulator supply that is enabled with a jumper. This driver features reverse motor polarity.

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.