NCP-NCV51752D2PAK7LGEVB

onsemi
863-N51752D2PAK7LGEV
NCP-NCV51752D2PAK7LGEVB

製造商:

說明:
電源管理 IC 開發工具 EVB WITH D2PAK-7L TYPE POWER S/W FOR NCP51752CDDR2G / NCP51752DBDR2G

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
56 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,523.00 HK$1,523.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
3 V to 20 V
6.5 V to 30 V
NCP51752CDDR2G, NCP51752DBDR2G
品牌: onsemi
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 9 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

NCV51752 Evaluation Boards

onsemi NCV51752 Evaluation Boards are designed to showcase the performance of the NCV51752 family of isolated single-channel gate drivers. These onsemi drivers provide 4.5A of source and 9A of sink peak current, making them ideal for fast-switching applications with power MOSFETs and SiC MOSFETs. The NCV51752 features short and matched propagation delays for enhanced performance. Additionally, the device offers improved reliability, dV/dt immunity, and the ability to generate a negative bias rail for even faster turn-off.