LV8961HUWR2GEVK

onsemi
863-LV8961HUWR2GEVK
LV8961HUWR2GEVK

製造商:

說明:
電源管理 IC 開發工具 EVALUATION KIT FOR LV8961H

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,025.86 HK$3,025.86

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
12 V
LV8961H
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

LV8961HUW-R2-GEVK Evaluation Kit

onsemi LV8961HUW-R2-GEVK Evaluation Kit is a demonstration and development platform for the LV8961H 3‐phase Brushless DC Motor Controller. The LV8961H is a high-performance, AEC−Q100 qualified sensorless 3-phase BLDC motor controller with integrated gate drivers for driving external N−MOSFETs. An on-chip two−stage charge pump provides the required gate voltage for a wide range of low RDS(ON) type external N−MOSFETs. The device supports open-loop and closed-loop speed control with user-configurable startup, speed setting, and proportional/integral (PI) control coefficients, making it suitable for a wide range of motor and load combinations. With a built-in linear regulator for powering external circuits and a watchdog timer, the LV8961H offers a compact system solution.