UJA1169AF3-EVB

NXP Semiconductors
771-UJA1169AF3-EVB
UJA1169AF3-EVB

製造商:

說明:
介面開發工具 UJA1169AF3-EVB

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期16/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$761.42 HK$761.42

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS: N
Evaluation Boards
CAN
UJA1169A
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: CAN
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935424149598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UJA1169AF3-EVB Evaluation Board

NXP Semiconductors UJA1169AF3-EVB Evaluation Board is a demonstration and development platform for the UJA1169A CAN System Basis Chips (SBC). The UJA1169A SBCs contain an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver. The devices feature CAN FD up to 5Mbit/s and an integrated 5V or 3.3V, 250mA supply. The UJA1169A SBCs also feature a watchdog and a Serial Peripheral Interface (SPI). The SBCs can be operated in very low-current Standby and Sleep modes with bus and local wake-up capability. The microcontroller supply is switched off in Sleep mode.