RDGD3100F3PH5EVB

NXP Semiconductors
771-RDGD3100F3PH5EVB
RDGD3100F3PH5EVB

製造商:

說明:
電源管理 IC 開發工具 3-Phase Reference Design for Fuji M653 IGBTs featuring GD3100

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,200.93 HK$8,200.93

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Inverter
12 V
GD3100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935381545598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

RDGD3100F3PH5EVB & RDGD3100I3PH5EVB Boards

NXP Semiconductors RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards are fully functional 3-phase Power Gate Drive reference designs populated with six GD3100 gate drivers with fault management and supporting control circuitry. The NXP RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards support SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. Each Reference Board includes an S32SDEV-CON18 PCIe cable for connecting to the MCU MPC5777C-DEVB Controller Board (not included).