RDDRONE-BMS772

NXP Semiconductors
771-RDDRONE-BMS772
RDDRONE-BMS772

製造商:

說明:
電源管理 IC 開發工具 BMS Smart Battery Board for Drone application

庫存量: 4

庫存:
4
可立即送貨
在途量:
10
預期28/4/2026
23
16
預期27/5/2026
7
預期22/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,111.67 HK$1,111.67

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Design Boards
Battery Management
6 V to 26 V
6 V to 26 V
MC33772B
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN, I2C, JTAG
最高工作溫度: + 60 C
最低工作溫度: - 20 C
輸出電流: 90 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935399908598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RDDRONE-BMS772 Battery Management System (BMS)

NXP Semiconductors RDDRONE-BMS772 Battery Management System (BMS) is suitable for mobile robotics such as drones and rovers and supports 3- to 6-cell batteries. This BMS performs ADC conversion on the differential cell voltages and currents and is capable of accurately counting and measuring battery-charge coulomb and temperature. The RDDRONE-BMS772 BMS communicates with a Flight Management Unit (FMU) through UAVCAN and/or SMBus and allows battery authentication. This system features active cell balancing during charging, deep sleep mode with low leakage current, and automatic sleep mode with low current consumption on the battery.