NTS0304EUK-ARD

NXP Semiconductors
771-NTS0304EUK-ARD
NTS0304EUK-ARD

製造商:

說明:
其他開發工具 NTS0304EUK-ARD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
99 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
NXP
產品類型: 其他開發工具
RoHS: N
Evaluation Boards
Translation - Voltage Level
NTS0304E
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
接口類型: I2C, SPI
產品類型: Other Development Tools
系列: NTS0304E
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935417782598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NTS0304EUK-ARD Level Shifter Evaluation Board

NXP Semiconductors NTS0304EUK-ARD Level Shifter Evaluation Board is a demonstration and development platform for the NTS0304E Translating Transceiver. The NTS0304E is a 4-bit, dual-supply level translator designed to address applications that need a transition of voltage signals through multiple domains. With auto-direction sensing and an ultra-low 0.95V minimum  supply, this device matches up well with low-voltage microcontrollers and FPGAs.