KITPF7100FRDMPGM

NXP Semiconductors
771-KITPF7100FRDMPGM
KITPF7100FRDMPGM

製造商:

說明:
電源管理 IC 開發工具 KITPF7100FRDMPGM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,145.09 HK$2,145.09

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
5 V
PF7100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935391019598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8473302000
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

PF7100 OTP Programming Board (KITPF7100FRDMPGM)

NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM) provides an easy-to-use platform for programming the default configuration of the One-Time Programmable (OTP) registers of the PF7100 Power Management Integrated Circuit (PMIC). The PF7100 PMIC is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series, as well as many non-NXP processors.