KITPF5030FRDMEVM

NXP Semiconductors
771-KITPF5030FRDMEVM
KITPF5030FRDMEVM

製造商:

說明:
電源管理 IC 開發工具 KITPF5030FRDMEVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,071.36 HK$2,071.36

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Power Management Specialized
3.3 V to 5 V
MFPF5030
PF5030
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935430168598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
3A991.a.2

PF5030 Safety PMIC Evaluation Board

NXP Semiconductors PF5030 Safety PMIC Evaluation Board (KITPF5030FRDMEVM) provides easy development of the PF5030 Multi-Channel PMICs with flexibility that allows exploration of all the PMIC features and makes measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals (like DC/DC switcher nodes) are mapped on test points. The KL25Z Freedom connected to the board and the PF5030 NXP GUI software allows complete configuration and control of the automotive PF5030 PMICs. The board can be used in a standalone mode and controlled with a USB interface.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.