KITFS84SKTEVM

NXP Semiconductors
771-KITFS84SKTEVM
KITFS84SKTEVM

製造商:

說明:
電源管理 IC 開發工具 KITFS84SKTEVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,893.28 HK$2,893.28

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS8400
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935410325598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

KITFS84SKTEVM Evaluation Board

NXP Semiconductors KITFS84SKTEVM Evaluation Board provides configuration of the FS84 QFN48EP fail-safe system basis chip with multiple SMPS and LDO. The devices are easily placed on a socket, fused, and then soldered on a prototype board. It targets 12V automotive applications. The kit is connected to the FlexGUI software, which allows modification of the registers and developing a one-time programming (OTP) configuration and burns when ready. In addition to OTP programming, it can test all features (with some limitations due to the socket). The OTP can burn 3 times.