FRDMDUALK3664EVB

NXP Semiconductors
771-FRDMDUALK3664EVB
FRDMDUALK3664EVB

製造商:

說明:
電源管理 IC 開發工具 FRDMDUALK3664EVB

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,230.79 HK$3,230.79

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Wireless Charging - Transmitter
5 V
MC33664A
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: SPI
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935426533598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMDUAL33664EVB Evaluation Board

NXP Semiconductors FRDMDUAL33664EVB Evaluation Board is ideal for evaluating and rapidly prototyping the MC33664ATL isolated network high-speed transceiver. This transceiver physical layer transformer driver is designed to interface a microcontroller to a high-speed isolated communication network. The FRDMDUAL33664EVB board connects SPI signals from the MCU to the device SPI_TX, creating bit pulses transmission to the bus through the transformer. The messages received by the device can be converted bit by bit and transferred to the MCU by SPI. NXP FRDMDUAL33664EVB Evaluation Board features two MC33664ATL1EG isolated communication transceivers in a 16-pin SOICN package, isolated communication by transformers with a connector, and single/dual TPL chain interfaces. This evaluation board works with MC3377x battery cell controllers.

FRDMDUALK3664EVB Evaluation Kit

NXP Semiconductors FRDMDUALK3664EVB Evaluation Kit is a hardware tool for evaluating, developing, and rapidly prototyping an isolated network high-speed transceiver like the MC33664A. This evaluation board allows users to connect serial peripheral interface (SPI) signals from the MCU to the device and create bit pulse transmission to the bus from the transformer. The messages received can be converted bit by bit and transferred to the MCU by the SPI. Applications include automotive battery management systems (BMS).