PCF2131-ARD

NXP Semiconductors
771-PCF2131-ARD
PCF2131-ARD

製造商:

說明:
時鐘和計時器開發工具 PCF2131-ARD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Evaluation Boards
RTC
PCF2131TF
32.768 kHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, SPI, USB
工作電源電壓: 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935428198598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCF2131-ARD Evaluation Board

NXP Semiconductors PCF2131-ARD Evaluation Board is the ideal evaluation and demo board for the PCF2131 Nano-Power Highly Accurate Real-Time Clock. The PCF2131 Nano-Power Highly Accurate RTC features an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal. The PCF2131-ARD Evaluation Board includes an Arduino Shield connector for easy integration with Arduino compatible evaluation boards.