NEVB-NXF6505BDAUL

Nexperia
771-NEVB-NXF6505BDA
NEVB-NXF6505BDAUL

製造商:

說明:
電源管理 IC 開發工具 Push-pull transformer driver evaluation board (NEVB-NXF6505BDA)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$641.82 HK$641.82
HK$640.34 HK$6,403.40
HK$639.27 HK$31,963.50
HK$638.86 HK$63,886.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
2.25 V to 5.5 V
1.2 A
NXF6505B-Q100
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Transformer Driver
接口類型: CAN, I2C, RS-485, RS-422, RS-232, SPI
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

NXF6505x-Q100 Evaluation Boards

Nexperia NXF6505x-Q100 Evaluation Boards are designed for the NXF6505A-Q100 and NXF6505B-Q100 devices. The NXF6505x-Q100 devices are push-pull transformer drivers designed to deliver low-noise and low-EMI isolated power. The Nexperia NXF6505x-Q100 boards provide an isolated power supply with a single positive output voltage. Test points are included for easy measurement of circuit voltages. The boards are intended solely for evaluating the devices' operating parameters, like input and output voltages, switching rise and fall times, and break-before-make time (tb-m).