NEVB-NXF6501DCUL

Nexperia
771-NEVB-NXF6501DC
NEVB-NXF6501DCUL

製造商:

說明:
電源管理 IC 開發工具 Push-pull transformer driver evaluation board (NEVB-NXF6501DC)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$641.82 HK$641.82
HK$640.34 HK$6,403.40
HK$639.27 HK$31,963.50
HK$638.86 HK$63,886.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
2.25 V to 5.5 V
1.2 A
NXF6501-Q100
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Transformer Driver
接口類型: CAN, I2C, RS-485, RS-422, RS-232, SPI
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

NEVB-NXF6501DC Evaluation Board

Nexperia NEVB-NXF6501DC Evaluation Board is designed for NXF6501-Q100 devices and provides an isolated power supply with a single positive output voltage. The Nexperia NEVB-NXF6501DC board features test points that are included to easily measure circuit voltages. The board is intended solely for evaluating device operating parameters like input/output voltages, switching rise/fall times, and break-before-make time (tb-m).