MZBD304
請參閱產品規格
製造商:
說明:
電源管理 IC 開發工具 EVAL BOARD FOR MZB300XT0X
供貨情況
-
庫存:
-
0發生意外錯誤了。請稍後再試。
-
在途量:
-
-
工廠前置作業時間:
-
28週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$319.92 | HK$319.92 |
香港

Murata Electronics
Microblower Disclosure for MFG PN MZB3005T06
A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
5-0121-2