EVQ6610-S-00A

Monolithic Power Systems (MPS)
946-EVQ6610-S-00A
EVQ6610-S-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MPQ6610GS-AEC1

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.46 HK$625.46

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 55 V
MPQ6610GS-AEC1
品牌: Monolithic Power Systems (MPS)
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVQ6610-S-00A & EVQ6610-J-00A Evaluation Boards

Monolithic Power Systems (MPS) EVQ6610-S-00A and EVQ6610-J-00A Evaluation Boards are designed to evaluate MPQ6610GS/MPQ6610GJ half-bridge power drivers. The MPQ6610-AEC1 input control signals are either generated on the board or from an external controller through the connector on the board. The EVQ6610-S-00A and EVQ6610-J-00A are available in TSOT23-8 and SOIC-8 packages. The TSOT23-8 package is only recommended for applications up to 45V unless conformal coating or encapsulation is used. These evaluation boards are used in applications such as solenoid drivers, brushed DC motors, and relay drivers.