EVQ4322C-D-00A

Monolithic Power Systems (MPS)
946-EVQ4322C-D-00A
EVQ4322C-D-00A

製造商:

說明:
電源管理 IC 開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.44 HK$421.44

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 36 V
5 V
MPQ4322CGDE-AEC1
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 8.3 cm x 8.3 cm x 1 cm
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EVQ4322C-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4322C-D-00A Evaluation Board is designed to evaluate the capabilities of the MPQ4322CGDE-AEC1 step-down switching regulator. This regulator operates in a configurable frequency range of 350kHz to 2.5MHz and a 3.3V to 36V input voltage range. The MPQ4322CGDE-AEC1 synchronous regulator has integrated internal high-side and low-side MOSFETs. This board is ideal for automotive infotainment systems, automotive clusters, Advanced Driver Assistance Systems (ADAS), and industrial power systems.