EVQ2177-LE-00A

Monolithic Power Systems (MPS)
946-EVQ2177-LE-00A
EVQ2177-LE-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MPQ2177

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.36 HK$421.36

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
2.5 V to 5.5 V
1.2 V
MPQ2177
MPQ2177
品牌: Monolithic Power Systems (MPS)
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVQ2177 Evaluation Board

Monolithic Power Systems (MPS) EVQ2177 Evaluation Board is designed to demonstrate the capabilities of the MPQ2177, a monolithic, step-down switchmode converter with integrated internal power MOSFETs. This evaluation board features 1A of continuous output current, 2.5V to 5.5V input voltage range, with load and line regulation. The EVQ2177 board can regulate as low as 0.6V output voltage and generates a 1.2V at load currents up 1A across a 2.5V to 5.5V range. Typical applications include automotive clusters, telematics, infotainment systems, camera modules, key fobs, industrial supplies, and battery-powered devices.