EV5087A-G-00A

Monolithic Power Systems (MPS)
946-EV5087A-G-00A
EV5087A-G-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MP5087A

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.54 HK$214.54

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Load Switch
3 V to 5.5 V
500 mV to 5.5 V
MP5087A
MP5087
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 7 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5087A-G-00A Load Switch Evaluation Board

Monolithic Power Systems (MPS) EV5087A-G-00A Load Switch Evaluation Board demonstrates the MP5087A load switch with 7A load protection covering a 0.5V to 5.5V range. MP5087A, with the soft start function, avoids inrush currents during circuit start-up. Other functions include a programmable soft start time, output discharge function, over-circuit protection (OCP), and thermal shutdown features. The 12-pin QFN (2mm x 2mm) packaged MP5087A provides a very high efficiency, space-saving solution for notebooks, tablets, or other portable device applications.