MIKROE-6136

Mikroe
932-MIKROE-6136
MIKROE-6136

製造商:

說明:
電源管理 IC 開發工具 Brushless 10 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$372.61 HK$372.61

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Brushed DC, Brushless DC, & Step Motion Controller
3.3 V to 5 V
TC78B016FTG
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, I2C
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-6136 Brushless 10 Click

Mikroe MIKROE-6136 Brushless 10 Click is a compact board for precise brushless DC motor control. The Mikroe MIKROE-6136 features Toshiba's TC78B016FTG, a 3-phase sine-wave PWM driver with Intelligent Phase Control, eliminating manual motor phase calibration. It supports external power supplies from 6V to 30V and provides up to 1.5A current output. The board also includes control and diagnostic features like rotational speed output, brake function, speed command, and safety detection with visual indicators. The onboard DAC allows additional motor control adjustments, like lead angle control, output duty cycle, motor lockout, and PWM frequency selection. This board is ideal for applications requiring efficient and reliable motor control, like in fan motors or devices where precise speed and direction control are crucial.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.