MIKROE-4121

Mikroe
932-MIKROE-4121
MIKROE-4121

製造商:

說明:
時鐘和計時器開發工具 RTC 9 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Clock & Timer Development Tools
系列: RTC Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

RTC 9 Click

Mikroe RTC 9 Click is a real-time clock module with low power consumption for use with a single-button cell battery. The Mikroe RTC 9 Click board features an ST Microelectronics M41T82 real-time clock (RTC) with a battery switchover. The RTC features factory-calibrated accuracy of ±5 ppm (typical), automatic switchover, reset output circuitry, programmable alarm with interrupt function, and more. These features make the RTC 9 ideal for applications like portable applications, logging devices, wearables, and medical equipment