MIKROE-3344

Mikroe
932-MIKROE-3344
MIKROE-3344

製造商:

說明:
音訊 IC 開發工具 AudioMUX Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.98 HK$484.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
Audio Processor
TDA7468D
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
產品類型: Audio IC Development Tools
系列: Misc-Other-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3344 AudioMUX Click

Mikroe MIKROE-3344 AudioMUX Click is a sound processing Click board™ with integrated digital controls based on TDA7468D IC from STMicroelectronics. This  TDA7468D IC is a two-band, digitally controlled, high-quality audio processor with BASS Automatic Level Control (ALC) and a four-channel input selector. The integrated four-channel input selector offers tone control with high-quality vertical mounting. This Mikroe audioMUX click delivers a good frequency response with low Total Harmonic Distortion (THD) and low Signal-to-Noise Ratio (SNR).

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。