RV-8263-C8 EVALUATION-BOARD TA QC

Micro Crystal
428-204275-AA00
RV-8263-C8 EVALUATION-BOARD TA QC

製造商:

說明:
時鐘和計時器開發工具 32.768kHz I2C 20ppm Eval Board

壽命週期:
Mouser新產品

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.37 HK$136.37

商品屬性 屬性值 選擇屬性
Micro Crystal
產品類型: 時鐘和計時器開發工具
RoHS:  
Development Boards
RTC
RV-8263-C8
Bulk
品牌: Micro Crystal
接口類型: I2C
產品類型: Clock & Timer Development Tools
系列: RV-8263-C8
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 204275-AA00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RV-8263-C8 Evaluation Board

Micro Crystal RV-8263-C8 Evaluation Board is designed to evaluate the RV-8263-C8 Real-Time Clock (RTC) Modules. These RTC modules with an I2C-bus interface incorporate an integrated CMOS circuit together with a built-in tuning fork crystal oscillating at 32.768kHz. The RV-8263-C8 RTC modules provide automatic leap year calculation (2000 to 2099), and the alarm interrupts for year, month, date, weekday, hours, minutes, and seconds settings. The RV-8263-C8 development board is ideally used in IoT, metering, industrial, automotive, healthcare, wearables, and portables.