ADM00805

Microchip Technology
579-ADM00805
ADM00805

製造商:

說明:
電源管理 IC 開發工具 PAC1934 4 Ch DC Monitor Eval Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$368.09 HK$368.09

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Current, Power & Voltage Monitor
5 V
PAC1934
品牌: Microchip Technology
接口類型: I2C, USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 236.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PAC1934 DC Power Monitor Evaluation Board

Microchip Technology PAC1934 DC Power Monitor Evaluation Board (ADM00805) is a demonstration and development platform for the PAC1934 Power Monitor IC (PMIC). The PAC193 is a 4-channel, bidirectional, high-side current-sensing device with precision voltage measurement capabilities, DSP for power calculation, and a power accumulator. The PAC193 measures the voltage developed across an external sense resistor (VSENSE) to represent the high-side current of a battery or voltage regulator. The device has an I2C/SMBus interface for output and digital control.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。