MxL7650x Evaluation Kits

MaxLinear MxL7650x Evaluation Kits offer a platform to evaluate the features and performance of the MxL7650x synchronous step-down Constant-on-Time (COT) buck converters. These converters operate at a wide input voltage range of up to 18V with 2A, 3A, and 8A continuous output current ratings. The protection features include Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), thermal shutdown, and short-circuit protection with hiccup mode. Typical applications include laptops, tablet PCs, networking systems, personal video recorders, flat panel TVs and monitors, and distributed power systems.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 輸入電壓 輸出電壓 評估工具 系列
MaxLinear 電源管理 IC 開發工具 3A FPWM mode step-down converter of EVK 5庫存量
最少: 1
倍數: 1

Evaluation Boards Voltage Regulator - Switching Regulator 4.5 V to 18 V 3.3 V MXL76503A MXL7650
MaxLinear 電源管理 IC 開發工具 3A PFM mode Step-Down Converter of EVK 暫無庫存
最少: 1
倍數: 1

Evaluation Boards Voltage Regulator - Switching Regulator 4.5 V to 18 V 3.3 V MXL76503N MXL7650