MAX2620EVKIT

Analog Devices / Maxim Integrated
700-MAX2620EVKIT-
MAX2620EVKIT

製造商:

說明:
時鐘和計時器開發工具 Eval Kit MAX2620 (10MHz to 1050MHz Integ

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Evaluation Kits
VCO
MAX2620
30 MHz to 900 MHz
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Simplifies evaluation of the MAX2620 integrated oscillator with buffered outputs
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 20 mA
工作電源電壓: 2.7 V to 5.25 V
產品類型: Clock & Timer Development Tools
系列: MAX2620
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX2620
每件重量: 107 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.