MAXREFDES67#

Analog Devices / Maxim Integrated
700-MAXREFDES67#
MAXREFDES67#

製造商:

說明:
其他開發工具 Micro PLC Universal Analog Input

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Reference Design Boards
Programmable Logic Controller
MAX6126, MAX17498C, MAX17552, MAX17651, MAX31723
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Complete universal analog input for industrial applications
接口類型: USB
最高工作溫度: + 150 C
最低工作溫度: - 40 C
工作電源電壓: 24 V
產品類型: Other Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. 

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.