MAX40088EVKIT#

Analog Devices / Maxim Integrated
700-MAX40088EVKIT#
MAX40088EVKIT#

製造商:

說明:
放大器 IC 開發工具 EVKit For 10MHz/42MHz Low Noise, Low Bia

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40075, MAX40088
2.7 V to 5.5 V
Bulk
品牌: Analog Devices / Maxim Integrated
運作供電電流: 100 mA
產品類型: Amplifier IC Development Tools
系列: MAX40088
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40088EVKIT Evaluation Kit

Analog Devices MAX40088EVKIT Evaluation Kit is a fully assembled and tested circuit board that can be used to evaluate MAX40088 ICs. The Analog Devices MAX40088EVKIT Evaluation Kit printed circuit board (PCB) comes installed with a MAX40088AUT+ in a 6-SOT23 package. The kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply.