MAX38903EVKIT#TDFN

Analog Devices / Maxim Integrated
700-MAX38903EVKITDFN
MAX38903EVKIT#TDFN

製造商:

說明:
電源管理 IC 開發工具 1A, 5VRMS Low Noise LDO Linear Regulator

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
LDO Voltage Regulator
1.7 V to 5.5 V
600 mV to 5.3 V, 1.2 V to 5 V
MAX38903A, MAX38903B
MAX38903x
品牌: Analog Devices / Maxim Integrated
描述/功能: TDFN package
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX38903EVKIT Evaluation Kit

Analog Devices MAX38903EVKIT Evaluation Kit includes a fully populated evaluation board designed to evaluate the MAX38903 low-noise LDO linear regulators. This evaluation board operates over an input voltage range of 1.7V to 5.5V and provides an output voltage range of 0.6V to 5.3V. The positive adjustable linear voltage regulator evaluation board performs efficiently at -40°C to 125°C temperature range. The Analog Devices MAX38903EVKIT evaluation kit comes with the MAX38903BATB+ installed.