MAX3864x Evaluation Kits
Analog Devices MAX3864xEVKIT Evaluation Kits are a platform for evaluating the performance of the MAX3864xA/B nanoPower Buck Converters. The MAX3864xA/B high-efficiency Converters are a series of ultra-low quiescent current step-down DC-DC converters in the µDFN package. The MAX3864xEVKIT features an input range of 1.8V to 5.5V, allowing resistor-configurable output voltages from 0.7V to 3.3V. Each Analog Devices MAX3864xEVKIT Evaluation Kit provides up to 175mA/350mA/700mA of current using the input voltage to the output voltage ratio.