MAX33012ESHLD#

Analog Devices / Maxim Integrated
700-MAX33012ESHLD#
MAX33012ESHLD#

製造商:

說明:
介面開發工具 CAN Transceiver with +/-65V FP, +/-25V C

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Shields
Transceiver
MAX33012E
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MAX33012
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

MAX33012ESHLD Shield

Analog Devices Inc. MAX33012ESHLD Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33012E. The MAX33012E is a high ±65V fault protection, ±25V common-mode input range, ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed™/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.