MAX20499CEVKIT#

Analog Devices / Maxim Integrated
700-MAX20499CEVKIT#
MAX20499CEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for the MAX20499C

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 5.5 V
500 mV to 1.275 V
MAX20499C
MAX20499C/MAX20499D
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20499AEKIT Evaluation Kits

Analog Devices MAX20499AEKIT Evaluation Kits allow exploring the capabilities of the MAX20499A and the MAX20499B step-down (buck) voltage regulators. The MAX20499A has an output current rating of 8A. The MAX20499B has an output current rating of 12A. The devices operate with a 3.0V to 5.5V input supply voltage and can regulate across a voltage range from 0.5V to 1.275V. The devices feature a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response. The 2.2MHz frequency operation accommodates all ceramic capacitors and minimizes the need for external components. Other features include programmable soft-start, over-current protection, and over-temperature protection. Analog Devices MAX20499A EV Kit comes pre-tested and ready for immediate use.