MAX17691AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17691AEVKIT#
MAX17691AEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX17691

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
18 V to 36 V
5 V
MAX17691A
MAX17691
品牌: Analog Devices / Maxim Integrated
用於: 12-Pin TDFN Package, 24 V Power Supply
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17691AEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17691AEVKIT Converter Evaluation Kit provides a proven design to evaluate the performance of the MAX17691A IC. This fully assembled and tested circuit uses the MAX17691A no-opto, flyback converter with an integrated power FET, available in a 12-pin TDFN package with an exposed pad. ADI MAX17691AEVKIT output is configured for an isolated +5V and provides up to 1.5A of output current over an 18V to 36V input range. The device switches at a 150kHz switching frequency. The evaluation kit regulates the output voltage within ±5% over the line, load, and temperature by sensing the output voltage on the primary side. The converter does not need an optocoupler for isolated-output voltage sensing.