MAX17634AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17634AEVKIT#
MAX17634AEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for MAX17634A 36V, 4.25A, High-Eff

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V
MAX17634A
MAX17634
品牌: Analog Devices / Maxim Integrated
描述/功能: Evaluation kit for MAX17634A, High-Efficiency, Synchronous Step-Down DC-DC Converter
輸出電流: 4.25 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17634xEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17634xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17634A (3.3V), MAX17634B (5V), or MAX17634C (5V). The MAX17634 devices are high-voltage, high-efficiency, synchronous step-down DC-DC converters. The kit is preset for 3.3V or 5V output at load currents of 4.25A and features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization. Evaluation kit specifications, settings, features, and benefits are highlighted. The evaluation kit layout is optimized for conducted, radiated EMI, and thermal performance.