MAX15162TAEVKIT#

Analog Devices / Maxim Integrated
700-MAX15162TAEVKIT#
MAX15162TAEVKIT#

製造商:

說明:
電源管理 IC 開發工具 EV KIT for Integrated Dual-channel Circu

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Circuit Breaker
8 V to 60 V
MAX15162
MAX15162
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: MAX15162A Circuit Breaker IC
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX15162TAEVKIT/MAX15162TLEVKIT Evaluation Kit

Analog Devices Inc. MAX15162TAEVKIT/MAX15162TLEVKIT Circuit Breaker Evaluation Kit is a fully assembled and tested surface-mount circuit board that contains all components necessary to evaluate the MAX15162ATG+/MAX15162AATG+. The MAX15162ATG+/MAX15162AATG+ is a dual-channel circuit breaker IC for power amplifier systems. The IC is in a compact 24-pin, 4mm x 4mm TQFN package. The evaluation kit is powered from an 8VDC to 60VDC supply and can be configured as two independent single-channel or one parallel dual-channel circuit breaker. The evaluation kit provides multi-level over current-limit protection and pin-strap programmable current-limit level up to 1.5A for each channel.