MAX14919EVKIT#

Analog Devices / Maxim Integrated
700-MAX14919EVKIT#
MAX14919EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX14919 for Quad Sur

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Power Distribution
MAX14919
MAX14919
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX14919 Evaluation Kit

Analog Devices MAX14919 Evaluation Kit is designed to evaluate the MAX14919 industrial-grade quad low-side switch with 140mΩ on-resistance and ±1kV/42Ω surge protection. This kit features reverse-current detection to prevent damage caused by miswiring faults at output and return terminals. The Analog Devices MAX14919 Evaluation Kit comes with the MAX14919AUP+ (20-TSSOPEP, 6.5mm x 6.4mm footprint) device installed. This evaluation kit operates from a wide 1.8V to 5.5V logic-voltage range.