MAX20410EVKIT#

Analog Devices / Maxim Integrated
700-MAX20410EVKIT#
MAX20410EVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evkit for MAX20410 36V Fully Sync 10A B

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 36 V
3.3 V, 4 V
MAX20410
MAX20410
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20408EVKIT & MAX20410EVKIT Evaluation Kits

Analog Devices MAX20408EVKIT and MAX20410EVKIT Evaluation Kits provide a proven design to evaluate the MAX20408 and MAX20410 automotive synchronous buck converter with 10µA quiescent current. The evaluation kit comes with a MAX20410AFOB/VY+(400kHz) or MAX20408AFOE/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation. The evaluation kit output voltage is fixed at 3.3V or 4V and easily configured to 0.8V to 10V with minimum component changes. The Analog Devices MAX20408EVKIT and MAX20410EVKIT evaluation kits are designed to deliver up to 8A/10A with input voltage 3V to 36V. The PGOOD signal can monitor the voltage quality.